Business
Private
CHFExc. Vat
Power Factor Correction Choke 2.4A 200W 200mOhm Through Hole760805410

760805410 - Power Factor Correction Choke 2.4A 200W 200mOhm Through Hole

301-90-059
760805410
Manufacturer:Würth Elektronik

New to us
Power Factor Correction Choke 2.4A 200W 200mOhm Through Hole

Image is for illustrative purposes only. Please refer to product description.

760805410 - Power Factor Correction Choke 2.4A 200W 200mOhm Through Hole

301-90-059
760805410
Manufacturer:Würth Elektronik

Product specifications
225 uH
10 %
200 W
7.18 mm
200 mOhm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • PFC choke for power up to 250 W
  • Active Power Factor correction
  • Lighting applications

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Würth Elektronik
Gross weight (incl. package) 1 Gram
Dimensions (incl. package) 48 x 43 x 32 MM
Customs number 8504.5000
UNSPSC (v5.03) 32121702