Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Outlet Strip 8x IEC 60320 C13 Socket - CH Type J (T12) Plug Black 3mRND 465-00223
RND 465-00223 - Outlet Strip 8x IEC 60320 C13 Socket - CH Type J (T12) Plug Black 3m, RND
300-78-431
RND 465-00223

No longer available. View product category

Outlet Strip 8x IEC 60320 C13 Socket - CH Type J (T12) Plug Black 3m

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
CH Type J (T12) Plug 
IEC 60320 C13 Socket 
8 
10 A
230 V

Select attributes and click search to find other products that match your specification

Product Information

Family Information

Power distribution for network and data cabinets 

  • With 10 A protector (thermo fuse)
  • Reconnectable with internal supply terminals
  • Impact resistant and halogen-free case
  • Flexible positioning in racks, rear walls and housing frame
  • Fastening clips included

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer RND
Gross weight (incl. package) 800 Gram
Dimensions (incl. package) 525 x 75 x 75 MM
Customs number 8536.6952
UNSPSC (v5.03) 26121536