Power Clamp Meter, 1MW, 10kHz, 4000uF1013-356
1013-356 - Power Clamp Meter, 1MW, 10kHz, 4000uF
302-13-098
1013-356
2256336
Manufacturer:Megger
Image is for illustrative purposes only. Please refer to product description.
1013-356 - Power Clamp Meter, 1MW, 10kHz, 4000uF
302-13-098
1013-356
2256336
Manufacturer:Megger
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Brochures
Product Information
Legislation and compliance
How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling. RoHS
Conforms
REACH Regulation No SVHC
Article Information
The Megger DPM1000 Power Clamp Meter is a comprehensive, practical, and easy-to-use three-in-one power meter, harmonics meter, and data logger. It is ideal for measuring mains power quality and applications involving the development, installation, maintenance, and repair of equipment used in power electronics and power engineering. The Megger DPM1000 Power Clamp Meter also offers diode tests and 3-phase rotation indication and features a non-contact voltage alert and a continuity beeper. It is auto-ranging and includes Data Hold, Min/Max and Peak Hold measurement functions.
- View all measurements at the touch of a button or by turning the measurement dial
- Log up to 9999 measurements to the non-volatile memory
- Logging rate: 1 s to 600 s
- Wirelessly transfer data in real-time via Bluetooth to a smartphone or tablet with the Megger Link™ app (available for Android and iOS)
- Transmission range: 10 m
- Integrated LED torch
- Meets the requirements of BSEN 61010-1 CAT IV 600V for supply-side applications
Previous Article Number
427769
Additional information
Country of origin Taiwan (TW)
Manufacturer Megger
Gross weight (incl. package) 2803 Gram
Dimensions (incl. package) 390 x 370 x 150 MM
Customs number 9030.3390
UNSPSC (v5.03) 41113601
EAN 5036175241448