1 min order
Power Analyser, HMC8015HMC8015
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Brochures
Product Information
Family Information
The R&S®HMC8015 power analyzer is the first compact tester for AC/DC load and standby current characterization that enables measurements without additional tools such as a computer or remote infrastructure. In addition to a numerical and graphical display with 26 key parameters, the instrument delivers performance and compliance protocols in line with IEC 62301, EN 50564 and EN 61000-3-2.
- Power measurement range: 50 uW to 12 kW
- Analog bandwidth: DC to 100 kHz
- Sampling rate: 500 ksample/s
- 16‑bit resolution for current and voltage
- 26 different measurement and mathematical functions
Legislation and compliance
RoHS
No Information
REACH Regulation
SVHC Lead (7439-92-1)
Article Information
Previous Article Number
472518
Additional information
Country of origin Germany (DE)
Manufacturer Rohde & Schwarz
Gross weight (incl. package) 3250 Gram
Dimensions (incl. package) 40 x 40 x 40 MM
Customs number 9030.3100
UNSPSC (v5.03) 41113638