Portwest Yellow, Navy Men Hi Vis Fleece, S, S, Fleece, Navy / YellowF301YNRS
F301YNRS - Portwest Yellow, Navy Men Hi Vis Fleece, S, S, Fleece, Navy / Yellow
305-22-625
F301YNRS
Manufacturer:Portwest
New to us
Image is for illustrative purposes only. Please refer to product description.
F301YNRS - Portwest Yellow, Navy Men Hi Vis Fleece, S, S, Fleece, Navy / Yellow
305-22-625
F301YNRS
Manufacturer:Portwest
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Article Information
Closure Type: Zipper Colour: Yellow|Navy Gender: Men Lining Material: Polyethylene Terephthalate Outer Material: Fleece Product Type: Hi Vis Fleece Removable Liner: No Size: S Standards/Approvals: CE|EN ISO 20471 Class 3|ANSI/ISEA 107-2015|ANSI/ISEA 107-2010 Sub Type: Work Fleece
Previous Article Number
733870
Additional information
Country of origin Bangladesh (BD)
Manufacturer Portwest
Gross weight (incl. package) 844 Gram
Dimensions (incl. package) 575 x 448 x 86 MM
Customs number 6103.3300
UNSPSC (v5.03) 46181504
EAN 5059044536148
