Portwest FW95 Black Stainless Steel Toe Capped Unisex Safety WellingtonEN ISO 20345:2011FW95BKR38
FW95BKR38 - Portwest FW95 Black Stainless Steel Toe Capped Unisex Safety WellingtonEN ISO 20345:2011
305-21-423
FW95BKR38
Manufacturer:Portwest
New to us
Image is for illustrative purposes only. Please refer to product description.
FW95BKR38 - Portwest FW95 Black Stainless Steel Toe Capped Unisex Safety WellingtonEN ISO 20345:2011
305-21-423
FW95BKR38
Manufacturer:Portwest
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Article Information
Additional Safety Features: A Colour: Black Gender: Unisex Midsole Material: Steel Product Type: Safety Wellington Resistance Features: Water Resistant Safety Rating EN ISO 20345: Yes Safety Toe Type: Stainless Steel Series: FW95 Size UK: 38 Slip Resistance Rating: SRC Sole Material: Polyvinyl Chloride Standards/Approvals: EN ISO 20345:2011 Upper Material: Polyvinyl Chloride
Previous Article Number
733809
Additional information
Country of origin China (CN)
Manufacturer Portwest
Gross weight (incl. package) 2160 Gram
Dimensions (incl. package) 450 x 400 x 100 MM
Customs number 6401.1000
UNSPSC (v5.03) 46181504
