1 min order
Portable Label Printer with PC Connection and EU Case Set RHINO 6000+, USB, ABC, 180 dpi2122966
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Delivery Note
Package Includes:
EU Case Set,
A RHINO 6000 labeller,
Rhino 6000 Printer,
24mm white flexible nylon tape - ideal for coatings,
IND Vinyl Label Cartridge, Black on White 1" x 18’,
User's Manual (CD-ROM) and Quick Reference Guide,
User Manual CD-ROM & Quick Reference Guide,
Rechargeable Lithium-ion battery with AC power adapter,
Rechargeable Battery Pack,
AC Adapter,
USB,
USB Cable
Family Information
- Create labels, or transfer files including barcodes and complex label layouts from DYMO ID™ software* on PC to the Rhino 6000+ for easy editing on the job
- Meets key ANSI and TIA/EIA-606-B industry labeling standards
- Print 8 barcode types including Code 39, Code 128, Codabar, UPC A/E, EAN 8/13, PDF 417, code 39 mod 43 variant and QR code
- Symbol library includes more than 250 pre-programmed industry symbols, terms, fractions and punctuation marks
- Prints up to 11 Rhino Industrial tapes without recharging when using included rechargeable battery
- Robust auto-cutter cuts up to 7000 labels without
- On screen label preview of downloaded labels with the zoom feature
- Last-label memory and storage for up to 1000 of the labels you use most
- One-touch powered label cutter and cassette ejection system for effortless labeling and reloading
- Simple 2D Layout of General, Asset Tracking and Materials Management Labels
Legislation and compliance
How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling. RoHS
Under Review. Learn more
REACH Regulation
Article Information
Previous Article Number
465539
Additional information
Country of origin China (CN)
Manufacturer Dymo
Gross weight (incl. package) 3617 Gram
Dimensions (incl. package) 464 x 360 x 100 MM
Customs number 8443.3200
UNSPSC (v5.03) 44102405
EAN 3026981229664