Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Portable Appliance Tester 0 ... 100MOhm IP405278526

5278526 - Portable Appliance Tester 0 ... 100MOhm IP40, Fluke

Distrelec Article Number: 302-57-560
Manufacturer Part Number: 5278526
Portable Appliance Tester 0 ... 100MOhm IP40

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Portable Appliance Tester 
50 mOhm ... 11 Ohm 
0 Ohm
100 MOhm
Leakage Current: 0.1 ... 20 mA 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Easy operation via rotary switch and START/STOP button
  • Built-in database
  • Fast safety and functional testing of IEC cords
  • Suitable for technically trained persons, clear ok/not ok indication
  • Connection for barcode scanner

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
REACH Regulation No SVHC

Additional information

Country of origin Slovenia (SI)
Manufacturer Fluke
Gross weight (incl. package) 6200 Gram
Dimensions (incl. package) 495 x 400 x 300 MM
Customs number 9030.2000
UNSPSC (v5.03) 41113630
EAN 195112020883