Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Portable Appliance Tester 0 ... 100MOhm IP40GT-900-CH
GT-900-CH - Portable Appliance Tester 0 ... 100MOhm IP40, Beha-Amprobe
301-45-334
GT-900-CH

Portable Appliance Tester 0 ... 100MOhm IP40

Image is for illustrative purposes only. Please refer to product description.

Product specifications
Portable Appliance Tester 
50 mOhm ... 11 Ohm 
0 Ohm
100 MOhm
Leakage Current: 0.1 ... 20 mA 

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Take advantage of 'Buy One, Get One Free' promotion for Fluke products!
Between 01.05.2024 and 31.08.2024 customers who spend €150 or more on qualifying Fluke products (Fluke Industrial, Fluke Calibration, Fluke Networks, or Beha-Amprobe) are eligible.

To claim their free tool, customers can visit www.fluke.com/en/freefluke and provide proof of purchase in the form of a receipt or invoice.

Family Information

  • Easy operation via rotary switch and START/STOP button
  • Built-in database
  • Fast safety and functional testing of IEC cords
  • Suitable for technically trained persons, clear ok/not ok indication
  • Connection for barcode scanner

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Slovenia (SI)
Manufacturer Beha-Amprobe
Gross weight (incl. package) 5.5 Kilogram
Dimensions (incl. package) 350 x 310 x 230 MM
Customs number 9030.3900
UNSPSC (v5.03) 41113630