Polyurethane LED Potting Compound, Liquid, Transparent, 250gUR5634RP250G
UR5634RP250G - Polyurethane LED Potting Compound, Liquid, Transparent, 250g
301-80-031
UR5634RP250G
Alias: 8762440
Manufacturer:Electrolube
Image is for illustrative purposes only. Please refer to product description.
UR5634RP250G - Polyurethane LED Potting Compound, Liquid, Transparent, 250g
301-80-031
UR5634RP250G
Alias: 8762440
Manufacturer:Electrolube
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Usage Note
- Ideal for LED applications
Family Information
Two-part, semi-rigid optically clear polyurethane resin ideal for use in protective applications
- Water white transparency
- Does not contain IPDI, low hazard material
- High resistance to weather & UV, acids and alkalis, water and mould growth
- Temperature range when cured: -40 ... 120 °C
Legislation and compliance
RoHS
Conforms
REACH Regulation
Article Information
Previous Article Number
394610
Additional information
Country of origin United Kingdom (GB)
Manufacturer Electrolube
Gross weight (incl. package) 302 Gram
Dimensions (incl. package) 200 x 200 x 20 MM
Customs number 3909.5000
UNSPSC (v5.03) 13101708
EAN 5028356105571

