Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Polyester / Cellulose Wipes, 228.6 x 228.6mm, ISO 3 / ISO 4 / ISO 5 / ISO 6, 300RND 600-00128
RND 600-00128 - Polyester / Cellulose Wipes, 228.6 x 228.6mm, ISO 3 / ISO 4 / ISO 5 / ISO 6, 300, RND
301-30-215
RND 600-00128

Polyester / Cellulose Wipes, 228.6 x 228.6mm, ISO 3 / ISO 4 / ISO 5 / ISO 6, 300

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
ISO 3 
ISO 4 
ISO 5 
ISO 6 
Absorbent Wipe 
Cellulose 
Polyester 
300 
228.6 mm

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Pack of 300

Family Information

  • Made of hydroentangled 45% polyester and 55% cellulose
  • Combines the strength of polyester with the absorbency of long cellulose fibres
  • Cleanroom processed and packaged to reduce particles
  • Smooth, highly sorbent and durable
  • Works well with IPA and other solvents

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Hong Kong (HK)
Manufacturer RND
Gross weight (incl. package) 1078 Gram
Dimensions (incl. package) 320 x 230 x 80 MM
Customs number 4823.9090
UNSPSC (v5.03) 41103200
EAN 653415251491