Business
Private
CHFExc. Vat
PoE Transformer SMD, 3.2:1:1:2.8, 1.1A, 128uH7491196331

7491196331 - PoE Transformer SMD, 3.2:1:1:2.8, 1.1A, 128uH

301-89-953
7491196331
Manufacturer:Würth Elektronik

New to us
PoE Transformer SMD, 3.2:1:1:2.8, 1.1A, 128uH

Image is for illustrative purposes only. Please refer to product description.

7491196331 - PoE Transformer SMD, 3.2:1:1:2.8, 1.1A, 128uH

301-89-953
7491196331
Manufacturer:Würth Elektronik

Product specifications
500 V/mm
17.65 mm
1.1 A
128 uH
-40 °C

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Flyback or Forward Transformer
  • Input voltage: 9 V or 33 V to 57 V
  • Switching frequencies: 200-400 kHz

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Würth Elektronik
Gross weight (incl. package) 1 Gram
Dimensions (incl. package) 1 x 1 x 1 MM
Customs number 8504.3100
UNSPSC (v5.03) 39121000