PoE Injector, 1Gbps, 30W, RJ45 Ports 2, PoE Ports 1INJ-24
INJ-24 - PoE Injector, 1Gbps, 30W, RJ45 Ports 2, PoE Ports 1
125-73-531
INJ-24
Manufacturer:Moxa
Image is for illustrative purposes only. Please refer to product description.
INJ-24 - PoE Injector, 1Gbps, 30W, RJ45 Ports 2, PoE Ports 1
125-73-531
INJ-24
Manufacturer:Moxa
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation
SVHC 1303-86-2 (Diboron trioxide)|1317-36-8 (Lead monoxide (lead oxide))
Article Information
- For the supply of devices via Ethernet cabling (10/100/1000 Mbps)
- Switches PoE supply voltage and data signal on one Ethernet cable
- PoE standard: IEEE 802.3af/at, up to 30 W per port
- Power supply: 24/48 VDC
- Short-circuit protection
- Assembly on DIN rails (35 mm)
- 0...60 °C
Previous Article Number
768288
Paper catalogue
2016/17 p. 1345
Paper catalogue
2013/14 p. 2383
Additional information
Country of origin Taiwan (TW)
Manufacturer Moxa
Gross weight (incl. package) 209 Gram
Dimensions (incl. package) 175 x 130 x 41 MM
Customs number 8517.6200
UNSPSC (v5.03) 43172701