PoE Ethernet Cable Verifier Professional Kit, MicroScanner, 10Gbps, RJ11 / RJ45MS-POE-KIT
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
MicroScanner™ PoE cuts through the confusion of your PoE installation by providing swift and simple PoE verification. The tester detects the available PoE class (0-8) in accordance to the latest PoE standards and displays the voltage from passive PoE sources. Everything cable technicians need to know, including available services (up to 10G Ethernet), cable length, wiremap, cable ID, and distance to fault are all shown on the LCD screen. Built-in Intellitone digital and analog toning precisely locates virtually any cable or wire pair - even on active networks. The ergonomic design features sleek rubber over mold to enhance grip and ruggedness.
Legislation and compliance
How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling. RoHS
Conforms
REACH Regulation No SVHC
Article Information
- PoE Verification - detects the class (0-8) from 802.3at, .3af and .3bt devices, and voltage of available PoE from the connected switch
- Switch Detection - displays network switch speeds capabilities up to 10G
- Displays cable length, wiremap, cable ID and distance to fault
- Locate and trace cable or wire pair with Intellitone digital and analog toning and included Intellitone Pro 200 Probe
- Included Remote Identifiers help determine network layout
Previous Article Number
338613
Additional information
Country of origin Malaysia (MY)
Manufacturer Fluke Networks
Gross weight (incl. package) 1725 Gram
Dimensions (incl. package) 420 x 190 x 170 MM
Customs number 9030.4000
UNSPSC (v5.03) 41113702
EAN 754082148531