Business
Private
CHFExc. Vat
Pneumatic Piston Rod Cylinder, Double Acting, 20mm, Bore Size 25mm M5CDQ2B25-20DZ

CDQ2B25-20DZ - Pneumatic Piston Rod Cylinder, Double Acting, 20mm, Bore Size 25mm M5

304-73-663
CDQ2B25-20DZ
Manufacturer:SMC

New to us
Pneumatic Piston Rod Cylinder, Double Acting, 20mm, Bore Size 25mm M5

Image is for illustrative purposes only. Please refer to product description.

CDQ2B25-20DZ - Pneumatic Piston Rod Cylinder, Double Acting, 20mm, Bore Size 25mm M5

304-73-663
CDQ2B25-20DZ
Manufacturer:SMC

Product specifications
ISO Cylinder 
25 mm
Double Acting 
20 mm
50 kPa

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer SMC
Gross weight (incl. package) 162 Gram
Dimensions (incl. package) 247 x 112 x 49 MM
Customs number 8412.3100
UNSPSC (v5.03) 31251503
EAN 3618035828574