1 min order
PmodTC1, Module SPI410-315
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
- K-type thermocouple-to-digital converter
- Wide temperature range of -73°C to 482°C with provided wire
- ±2°C accuracy from -200°C to 700°C
- 14-bit with 0.25°C resolution
- Cold-junction temperature compensation
Previous Article Number
237885
Paper catalogue
2016/17 p. 80
Additional information
Country of origin Taiwan (TW)
Manufacturer Digilent
Gross weight (incl. package) 9
Dimensions (incl. package) 150 x 90 x 15 MM
Customs number 8473.3000
UNSPSC (v5.03) 32101628