1 min order
PmodOC1, Module410-062
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
The Pmod OC1 is an open collector BJT module using MMBT3904 transistors. Users can then drive high current devices (up to 200 mA) by providing logic signals from the host board.
- 40V voltage threshold
- Four 100mA transistors
- Four output clamp diodes
Previous Article Number
237869
Paper catalogue
2016/17 p. 80
Additional information
Country of origin Taiwan (TW)
Manufacturer Digilent
Gross weight (incl. package) 5 Gram
Dimensions (incl. package) 32 x 21 x 13 MM
Customs number 8473.3000
UNSPSC (v5.03) 32101628