1 min order
Pmod JSTK2, Module SPI410-330
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Brochures
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
The Digilent PmodJSTK2 is a versatile user input device that can be easily incorporated into a wide variety of projects. It is ideally suited for Digilent microcontroller or FPGA-based projects that require proportional control from the user, such as robotic applications.
- Factory calibrated two axis resistive joystick
- Center joystick button
- Trigger style push button
- 24-bit RGB LED
- 6-pin Pmod connector with SPI interface
- Embedded PIC16F1618 microcontroller
- Follows Pmod Interface Specification Type 2
Previous Article Number
277052
Additional information
Country of origin Taiwan (TW)
Manufacturer Digilent
Gross weight (incl. package) 15.5
Dimensions (incl. package) 161 x 90 x 30 MM
Customs number 8473.3000
UNSPSC (v5.03) 32101628