Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Plug, Socket, 4 Contacts, , IP671445390-3
1445390-3 - Plug, Socket, 4 Contacts, , IP67, TE Connectivity
144-01-385
1445390-3

Plug, Socket, 4 Contacts, , IP67

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Plug 
Cable Mount 
Straight 
Threaded 
4 
Description:Miniature Circular Plastic Connectors

Select attributes and click search to find other products that match your specification

Product Information

Notes

Usage Note

  • Cable plugs can be coupled to cable jacks as flying connections

Family Information

  • Small, flexible plug system with a seal tightness of up to IP 67
  • Up to 7 A rated current depending on contact arrangement
  • Ideal for all industrial applications where high performance is required in the smallest space
  • Available versions for cable-to-cable and case connection
  • Proven contact system from the well-known mini universal Mate-N-Lok series

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin United States (US)
Manufacturer TE Connectivity
Gross weight (incl. package) 4 Gram
Dimensions (incl. package) 28 x 18 x 18 MM
Customs number 8536.6953
UNSPSC (v5.03) 39121402