Plug-In Unit Pro, 3U, 21HP24812-221
24812-221 - Plug-In Unit Pro, 3U, 21HP
302-63-903
24812-221
Alias: 2457855
Manufacturer:nVent Schroff
Image is for illustrative purposes only. Please refer to product description.
24812-221 - Plug-In Unit Pro, 3U, 21HP
302-63-903
24812-221
Alias: 2457855
Manufacturer:nVent Schroff
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Family Information
- Extruded side panels with groove to right and left
- To insert a PCB (board position in accordance with standard in left side panel only)
- With perforation
- With cut-out for one connector
- In accordance with EN 60603-2, DIN 41612
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
- Depth: 167 mm
Previous Article Number
524967
Additional information
Country of origin Germany (DE)
Manufacturer nVent Schroff
Gross weight (incl. package) 688 Gram
Dimensions (incl. package) 270 x 180 x 50 MM
Customs number 7616.9919
UNSPSC (v5.03) 24102001
