Price per piece

CHF  11.70

(exc. VAT)
1 +
CHF  13.00
CHF  11.70
(save 10%)
10 +
CHF  11.70
CHF  10.53
(save 10%)
25 +
CHF  10.60
CHF  9.54
(save 10%)
Promotion valid until 29/03/2019
1 min order

Spend CHF 50 to receive FREE Standard Shipping

Other shipping options available during checkout

 
 

Downloads

Loading...

Product specifications

1
12 V
1.5 A
Fixed
18 W
100 V
240 V
350 mA
AC / DC
Euro Plug
2.5 x 5.5 mm Barrel Plug
Reversible
1.8 m
0 °C
40 °C
82 mm
51.5 mm
72.5 mm

Select attributes and click search to find other products that match your specification

320 Series
| Print this page
Report an error

Product details

  • Family information

    • With over voltage, over current and over power protection
  • Environmental information

    RoHS Conform
  • Additional information

    Country of origin China (CN)
    Manufacturer RND Power
    Gross weight (incl. package) 245.0 Gram
    Dimensions (incl. package) 82 x 52 x 73 MM
    Customs number 8504.4000
    UNSPSC (v5.03) 30211502
Returns you can rely on

Returns you can rely on

Our easy 4 step repairs & returns process will help move your business forward

E-invoicing

E-invoicing

Reduce paperwork and access all invoices in one place using My Account.

Expert technical support on hand

Expert technical support on hand

Our expert team have over 25 years experience solving problems and providing expert advice

 

Please rotate your device