Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Business
Private
CHFexc. VAT
All
Cart
All
Plug, Black, Nickel-Plated, 30V, 10A22.3006-21
22.3006-21 - Plug, Black, Nickel-Plated, 30V, 10A, Stäubli Electrical Connectors
140-21-410
22.3006-21
KLS4 BLACK

Plug, Black, Nickel-Plated, 30V, 10A

Image is for illustrative purposes only. Please refer to product description.

Product specifications
Plug 
4 mm
Black 
30 V
10 A

Select attributes and click search to find other products that match your specification

Product Information

Notes

Order Note

Highly flexible cable suitable for laboratory plugs, must be ordered separately

Family Information

  • Compatible with all 4 mm sockets
  • Direct connection of litz wires without tools

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Italy (IT)
Gross weight (incl. package) 6 Gram
Dimensions (incl. package) 46 x 21 x 10 MM
Customs number 8536.9080-999
UNSPSC (v5.03) 39121402