From 20:00 – 22:00 today we’ll be updating and improving our website, based on your feedback. Unfortunately, you won’t be able to place orders during this time. But don’t worry, we’ll be back up again soon. Thanks for your patience.
From 20:00 – 22:00 today we’ll be updating and improving our website, based on your feedback. Unfortunately, you won’t be able to place orders during this time. But don’t worry, we’ll be back up again soon. Thanks for your patience.
Business
Private
CHFExc. Vat
Plastic Tubing, 4mm, 6mm, Polyethylene, Blue, 50mPEN-6X1-BL

PEN-6X1-BL - Plastic Tubing, 4mm, 6mm, Polyethylene, Blue, 50m

301-69-207
PEN-6X1-BL
551457
Manufacturer:Festo

Plastic Tubing, 4mm, 6mm, Polyethylene, Blue, 50m

Image is for illustrative purposes only. Please refer to product description.

PEN-6X1-BL - Plastic Tubing, 4mm, 6mm, Polyethylene, Blue, 50m

301-69-207
PEN-6X1-BL
551457
Manufacturer:Festo

Product specifications
4 mm
6 mm
10 bar
Polyethylene 
Blue 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

FESTO PEN series polyethylene tubing offers high level of abrasion resistance and its suitable for a wide range of tasks. Flexible thanks to highly resistant materials and it is easy to install. Polyethylene tubing is distinguished by its high resistance to chemicals and hydrolysis. It is also resistant to most cleaning agents and lubricants.

  • Superior quality pneumatic fitting
  • Resistant to most cleaning agents and lubricants
  • Tubing characteristics - Suitable for energy chains in applications with high cycle rate
  • Operating medium - Compressed air in accordance with ISO8573-1:2010 [7:-:-]
  • Tubing test conditions - Suitable for energy chains; more than 5 million cycles to FN 942021
  • Pneumatic connection - for push-in connector outside diameter 6 mm
  • Pneumatic connection - for barbed connector internal diameter 4 mm with nut
  • Shore hardness - D 52 +/-3
  • Materials - Conforms to RoHS, free of copper and PTFE (Polytetrafluoroethylene)

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Czech Republic (CZ)
Manufacturer Festo
Gross weight (incl. package) 874 Gram
Dimensions (incl. package) 280 x 280 x 100 MM
Customs number 3917.3900
UNSPSC (v5.03) 31231300
EAN 4052568052423