Business
Private
CHFExc. Vat
Plastic Enclosure, Hand-Held, 50x110x30mm, Grey, ABS, IP541552D3GY

1552D3GY - Plastic Enclosure, Hand-Held, 50x110x30mm, Grey, ABS, IP54

301-87-217
1552D3GY
Manufacturer:Hammond

Plastic Enclosure, Hand-Held, 50x110x30mm, Grey, ABS, IP54

Image is for illustrative purposes only. Please refer to product description.

1552D3GY - Plastic Enclosure, Hand-Held, 50x110x30mm, Grey, ABS, IP54

301-87-217
1552D3GY
Manufacturer:Hammond

Product specifications
ABS 
IP54 
UL 94 HB 
Grey 
50 mm

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

1552 series features an ergonomic design that fits comfortably into the hand, enabling it to be used for long period in applications such as a machine controller or an electric hoist control. The end panels are removable for easy modification, and for use with flying cables, an alternative end panel with an integral rubberised cord protector and a strain relief bracket is available. An optional wall mounted holder allows the unit to be stored in a convenient location when not in use

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Canada (CA)
Manufacturer Hammond
Gross weight (incl. package) 54 Gram
Dimensions (incl. package) 110 x 50 x 30 MM
Customs number 3926.9000
UNSPSC (v5.03) 31261501
EAN 623980487557