Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Business
Private
CHFExc. Vat
Plastic Enclosure Cubo S 125x75x175mm Grey Polycarbonate IP66 / IP67SPCM131808G

SPCM131808G - Plastic Enclosure Cubo S 125x75x175mm Grey Polycarbonate IP66 / IP67

300-89-080
SPCM131808G
Manufacturer:Ensto

Plastic Enclosure Cubo S 125x75x175mm Grey Polycarbonate IP66 / IP67

Image is for illustrative purposes only. Please refer to product description.

SPCM131808G - Plastic Enclosure Cubo S 125x75x175mm Grey Polycarbonate IP66 / IP67

300-89-080
SPCM131808G
Manufacturer:Ensto

Product specifications
Polycarbonate 
IP66 
IP67 
UL 746C 
Grey 
125 mm

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • With knockouts, 50 mm base
  • Equipped with unique slots for printed circuit boards

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Estonia (EE)
Manufacturer Ensto
Gross weight (incl. package) 378 Gram
Dimensions (incl. package) 175 x 125 x 75 MM
Customs number 8538.9040-999
UNSPSC (v5.03) 31261501
EAN 6418677166419