Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Business
Private
CHFExc. Vat
Plastic Enclosure 90x115x55mm Dark Grey ABS IP65RND 455-00210

RND 455-00210 - Plastic Enclosure 90x115x55mm Dark Grey ABS IP65

300-64-431
RND 455-00210
Manufacturer:RND

Plastic Enclosure 90x115x55mm Dark Grey ABS IP65

Image is for illustrative purposes only. Please refer to product description.

RND 455-00210 - Plastic Enclosure 90x115x55mm Dark Grey ABS IP65

300-64-431
RND 455-00210
Manufacturer:RND

Product specifications
ABS 
IP65 
UL 94 HB 
Dark Grey 
90 mm

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

4x M4x20 mm fixing screws and neoprene gasket included

Family Information

Suggested screw for the standoffs: M3 X 6 mm machining screw (with threaded brass insert).

  • Sealed enclosure light gray colour, made of polycarbonate
  • Provides protection against dust and moisture according to the standard IP65

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer RND
Gross weight (incl. package) 163 Gram
Dimensions (incl. package) 90 x 110 x 55 MM
Customs number 3926.9000
UNSPSC (v5.03) 31261501
EAN 653415234616