Price per piece

CHF  2.70

(exc. VAT)
1 +
CHF  2.70
5 +
CHF  2.55
10 +
CHF  2.30
1 min order

Spend CHF 50 to receive FREE Standard Shipping

Other shipping options available during checkout

 
 

Downloads

Loading...

Product specifications

40 mm
20.3 mm
80 mm
Miniature
ABS
32.76 mm
White
15.3 mm
72.6 mm
UL 94 HB
IP30

Select attributes and click search to find other products that match your specification

| Print this page
Report an error

Product details

  • Family information

    • Vented design protects electronics from harmful contact with hands or tools, but allows entry of air and moisture for applications which require environmental exposure
    • Suited for mounting of printed circuit boards
    • Slots on the base of the enclosure allow for easy wall-mounting
    • Knockout on the base can be removed with a screwdriver and used for wire entry
  • Environmental information

    RoHS Conform
  • Additional information

    Country of origin Taiwan (TW)
    Manufacturer Hammond
    Gross weight (incl. package) 21.0 Gram
    Dimensions (incl. package) 80 x 40 x 20 MM
    Customs number 3926.9000
    UNSPSC (v5.03) 31261501
Returns you can rely on

Returns you can rely on

Our easy 4 step repairs & returns process will help move your business forward

E-invoicing

E-invoicing

Reduce paperwork and access all invoices in one place using My Account.

Expert technical support on hand

Expert technical support on hand

Our expert team have over 25 years experience solving problems and providing expert advice