Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Shell case Element Universal 50x65x30mm Graphite Grey / Light Grey Polystyrene IP40E 406
E 406 - Shell case Element Universal 50x65x30mm Graphite Grey / Light Grey Polystyrene IP40, Bopla
150-42-940
E 406
05406000

Shell case Element Universal 50x65x30mm Graphite Grey / Light Grey Polystyrene IP40

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Polystyrene 
IP40 
Graphite Grey / Light Grey 
50 mm
65 mm

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Resistant to acids and bases
  • Upper and lower parts can be screwed together in E406 to E470
  • E434S has a snap closure
  • Assembly option for circuit boards
  • Suitable for wall assembly in dusty environment
  • Upper part light grey, lower part dark grey

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Bopla
Gross weight (incl. package) 44 Gram
Dimensions (incl. package) 71 x 52 x 32 MM
Customs number 8538.9040-999
UNSPSC (v5.03) 31261501
EAN 4049505033003