Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Business
Private
CHFExc. Vat
Plastic Enclosure 45x77x32mm Green Polyamide2970015

2970015 - Plastic Enclosure 45x77x32mm Green Polyamide

300-12-593
2970015
1922759
Manufacturer:Phoenix Contact

Plastic Enclosure 45x77x32mm Green Polyamide

Image is for illustrative purposes only. Please refer to product description.

2970015 - Plastic Enclosure 45x77x32mm Green Polyamide

300-12-593
2970015
1922759
Manufacturer:Phoenix Contact

Product specifications
Polyamide 
UL 94 V2 
Green 
45 mm
77 mm

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Electronic board base, plug-in module base element
  • Fast assembly thanks to the plug-in module principle
  • The tight engagement of the individual elements ensures that they are securely connected
  • Wide range of options for external conductor connection
  • The mounting flange supports direct wall mounting
  • Due to the universal foot, the modules can be snapped onto standard EN DIN rails

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Poland (PL)
Manufacturer Phoenix Contact
Gross weight (incl. package) 15.54 Gram
Dimensions (incl. package) 78 x 55 x 13 MM
Customs number 8536.9080-999
UNSPSC (v5.03) 31261501
EAN 4017918087548