Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Plastic Enclosure RS 204x247.5x127mm Grey ABS IP65RS5805
RS5805 - Plastic Enclosure RS 204x247.5x127mm Grey ABS IP65, Hammond
301-22-550
RS5805

Plastic Enclosure RS 204x247.5x127mm Grey ABS IP65

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
ABS 
IP65 
UL 94 HB 
Grey 
204 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Designed to house P.C. boards sealed from dust and water (not for outdoor use)
  • Two-part styled lid construction
  • Top half includes smooth recessed area for membrane, label or silkscreen
  • P.C. board standoffs are molded into the bottom (two smallest sizes) and molded into both halves of the enclosure (two largest sizes)
  • Four short M3 self tapping screws included
  • Gasketed lid with two piece tongue & groove construction provides protection against access of oil, dust and water
  • Includes four M4 assembly screws
  • Lid screws are self captivating (lid holes are threaded with the first installation of lid screws)

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer Hammond
Gross weight (incl. package) 869 Gram
Dimensions (incl. package) 125 x 80 x 50 MM
Customs number 3926.9000
UNSPSC (v5.03) 31261501