Plastic Enclosure 160x240x90mm Light Grey Polycarbonate IP65RND 455-00201
RND 455-00201 - Plastic Enclosure 160x240x90mm Light Grey Polycarbonate IP65
300-64-422
RND 455-00201
Manufacturer:RND
Image is for illustrative purposes only. Please refer to product description.
RND 455-00201 - Plastic Enclosure 160x240x90mm Light Grey Polycarbonate IP65
300-64-422
RND 455-00201
Manufacturer:RND
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Notes
Delivery Note
Fixing screws and neoprene gasket included
Family Information
Suggested screw for the standoffs: M3 X 6 mm machining screw (with threaded brass insert). M3 X 6 mm self-tapping screw (without threaded brass insert).
- Lid fastened with M4 stainless steel screws in pressed brass bushings
- Lid is provided with a slightly sunk area for membrane keyboard
- The holes in the enclosures for wall mounting and lid fixing screws are located outside the sealing area to protect against moisture and dust
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
- Standoffs for horizontal PCB mounting
Previous Article Number
257438
Additional information
Country of origin Taiwan (TW)
Manufacturer RND
Gross weight (incl. package) 632 Gram
Dimensions (incl. package) 240 x 159 x 91 MM
Customs number 3926.9000
UNSPSC (v5.03) 31261501
EAN 653415234524