Price per piece

CHF  4.10

(exc. VAT)
1 +
CHF  4.10
5 +
CHF  3.95
10 +
CHF  3.80
1 min order

Spend CHF 50 to receive FREE Standard Shipping

Other shipping options available during checkout

 
 

Downloads

Loading...

Product specifications

62.3 mm
20 mm
UL 94 HB
67.5 mm
25 mm
130 mm
Hand-Held
ABS
Black
121.8 mm

Select attributes and click search to find other products that match your specification

| Print this page
Report an error

Product details

  • Family information

    • Suited for mounting printed circuit boards
    • Flammability rating of UL94 HB
    • With or without battery doors
  • Article information

    Article description
    • Electronic hand held enclosures, ideally suited for mounting printed circuit boards
    • Lap joint construction provides protection against dust accumulation and splashing water
    • Gasketed version includes gasket around top & bottom half and around battery door
    • The top half includes a smooth recessed area for membrane, label or silkscreen
    • Assembled with M3 Philips self tapping screws
    • Both top and bottom halves contain P.C. board standoffs molded in
    Previous Article Number: 317156
  • Environmental information

    RoHS Conform
  • Additional information

    Country of origin Taiwan (TW)
    Manufacturer Hammond
    Gross weight (incl. package) 72.0 Gram
    Dimensions (incl. package) 130 x 68 x 25 MM
    Customs number 3926.9000
    UNSPSC (v5.03) 31261501
Returns you can rely on

Returns you can rely on

Our easy 4 step repairs & returns process will help move your business forward

E-invoicing

E-invoicing

Reduce paperwork and access all invoices in one place using My Account.

Expert technical support on hand

Expert technical support on hand

Our expert team have over 25 years experience solving problems and providing expert advice