Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Pinched Heat-Shrink End Cap 3:1, 2 ... 6mm, Polyolefin, 27mmPEC-6/2-PEX-BK-L1
PEC-6/2-PEX-BK-L1 - Pinched Heat-Shrink End Cap 3:1, 2 ... 6mm, Polyolefin, 27mm, HellermannTyton
155-06-492
PEC-6/2-PEX-BK-L1
416-00001

Pinched Heat-Shrink End Cap 3:1, 2 ... 6mm, Polyolefin, 27mm

Image is for illustrative purposes only. Please refer to product description.

10 min order
Product specifications
Yes 
3:1 
6 mm
2 mm
27 mm

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Small size End Caps
  • Fast and easy application
  • With Inner adhesive layer for moisture sealing
  • 3:1 shrink ratio
  • Different diameters for wide application range
  • Other lengths available on request

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer HellermannTyton
Gross weight (incl. package) 0.5 Gram
Dimensions (incl. package) 30 x 7 x 7 MM
Customs number 3917.4000
UNSPSC (v5.03) 26121603
EAN 4031026323268