Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Pin Header DIN 41651, Plug, 3A, 250V, Contacts - 26RND 205-00810
RND 205-00810 - Pin Header DIN 41651, Plug, 3A, 250V, Contacts - 26, RND
301-12-312
RND 205-00810

Pin Header DIN 41651, Plug, 3A, 250V, Contacts - 26

Image is for illustrative purposes only. Please refer to product description.

3 min order
Product specifications
2.54 mm
26 
2 
Plug 
Vertical 
Description:Straight DIN 41651 Pin Header

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Fully shrouded header assembly
  • Gold flash plating
  • Current rating of 3 A

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer RND
Gross weight (incl. package) 7 Gram
Dimensions (incl. package) 54 x 30 x 8 MM
Customs number 8536.6940
UNSPSC (v5.03) 39121402
EAN 653415280897