Business
Private
CHFExc. Vat
Piezo Switch1241.3010

1241.3010 - Piezo Switch

135-07-442
1241.3010
Manufacturer:Schurter

Piezo Switch

Image is for illustrative purposes only. Please refer to product description.

1241.3010 - Piezo Switch

135-07-442
1241.3010
Manufacturer:Schurter

Product specifications
42 VAC 
60 VDC 
Piezo Button 
100 mA 
Stranded Wires, 200 mm 
Natural 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • With multicolor ring illumination (RGB), 7 colors possible
  • Multicolor - flexible input voltage from 5 - 28 VDC at constant brightness
  • High reliability, long lifetime with more than 20 Millions actuations
  • Vandal Proof

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Switzerland (CH)
Manufacturer Schurter
Gross weight (incl. package) 37 Gram
Dimensions (incl. package) 120 x 80 x 30 MM
Customs number 8536.5000-999
UNSPSC (v5.03) 39121510