PIDG Insulated Crimp Spade Connector, 22 AWG to 16 AWG, M4 Stud Size Nylon, Red, Insulated, Red ... 1.5mm², Pack of 100 pieces32050
32050 - PIDG Insulated Crimp Spade Connector, 22 AWG to 16 AWG, M4 Stud Size Nylon, Red, Insulated, Red ... 1.5mm², Pack of 100 pieces
305-22-833
32050
Manufacturer:TE Connectivity
New to us
Image is for illustrative purposes only. Please refer to product description.
32050 - PIDG Insulated Crimp Spade Connector, 22 AWG to 16 AWG, M4 Stud Size Nylon, Red, Insulated, Red ... 1.5mm², Pack of 100 pieces
305-22-833
32050
Manufacturer:TE Connectivity
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Colour: Red Contact Material: Copper Contact Plating: Tin Hooked: No Insulation: Insulated Insulation Material: Nylon Maximum Wire Size (AWG): 16 AWG Minimum Wire Size (AWG): 22 AWG Overall Length: 23.06 mm Product Type: Crimp Spade Connector Series: PIDG Standards/Approvals: No Stud Size: M4 Thickness: 0.79 mm Width: 9.53 mm
Previous Article Number
715019
Additional information
Country of origin United States (US)
Manufacturer TE Connectivity
Gross weight (incl. package) 100 Gram
Dimensions (incl. package) 121 x 73 x 21 MM
Customs number 8536.9080-999
UNSPSC (v5.03) 39121432
EAN 5059040416918
