Phoenix Contact MCR-SLP Series Current Measuring Transducer, Current Input, Current Output2814359
2814359 - Phoenix Contact MCR-SLP Series Current Measuring Transducer, Current Input, Current Output
305-03-524
2814359
Manufacturer:Phoenix Contact
New to us
Image is for illustrative purposes only. Please refer to product description.
2814359 - Phoenix Contact MCR-SLP Series Current Measuring Transducer, Current Input, Current Output
305-03-524
2814359
Manufacturer:Phoenix Contact
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Hazardous Area Certification: No IP Rating: IP20 Input Signal Type: Current Maximum Operating Temperature: 60 °C Minimum Operating Temperature: -25 °C Mount Type: Chassis Output Range: 0 to 20 mA Output Signal Type: Current Product Type: Current Measuring Transducer Series: MCR-SLP Standards/Approvals: EN 61000-6-2|EN 61000-6-4|CE|IEC 61010-2-030|EAC|cULus Recognised|cUL|UL Terminal Type: Screw
Additional information
Country of origin Germany (DE)
Manufacturer Phoenix Contact
Gross weight (incl. package) 246 Gram
Dimensions (incl. package) 121 x 110 x 36 MM
Customs number 8543.7000-999
UNSPSC (v5.03) 41113637
EAN 4017918148447


