Phoenix Contact G-INS Series Steel Stainless Steel Cable Gland, M25 Thread, 11mm min., 17mm max., IP66, IP68, IP69, M25 x 1.5G-INS-M25-M68N-SNES-S
G-INS-M25-M68N-SNES-S - Phoenix Contact G-INS Series Steel Stainless Steel Cable Gland, M25 Thread, 11mm min., 17mm max., IP66, IP68, IP69, M25 x 1.5
304-86-701
G-INS-M25-M68N-SNES-S
Manufacturer:Phoenix Contact
New to us
Image is for illustrative purposes only. Please refer to product description.
G-INS-M25-M68N-SNES-S - Phoenix Contact G-INS Series Steel Stainless Steel Cable Gland, M25 Thread, 11mm min., 17mm max., IP66, IP68, IP69, M25 x 1.5
304-86-701
G-INS-M25-M68N-SNES-S
Manufacturer:Phoenix Contact
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Colour: Grey Hazardous Area Certification: No IP Rating: IP69|IP68|IP66 Material: Stainless Steel Maximum Cable Diameter: 17 mm Maximum Operating Temperature: 100 °C Minimum Cable Diameter: 11 mm Minimum Operating Temperature: -40 °C Product Type: Cable Gland Series: G-INS Standards/Approvals: UL|cUL Thread Size: M25 x 1.5 mm
Previous Article Number
679142
Additional information
Country of origin Turkey (TR)
Manufacturer Phoenix Contact
Gross weight (incl. package) 52 Gram
Dimensions (incl. package) 155 x 145 x 27 MM
Customs number 7326.9033
UNSPSC (v5.03) 31162401
