Phoenix Contact EMG 17-OV- 24DC/ 60DC/3 Series Solid State Interface Relay, DIN Rail Mount2954154
2954154 - Phoenix Contact EMG 17-OV- 24DC/ 60DC/3 Series Solid State Interface Relay, DIN Rail Mount
305-03-527
2954154
Manufacturer:Phoenix Contact
New to us
Image is for illustrative purposes only. Please refer to product description.
2954154 - Phoenix Contact EMG 17-OV- 24DC/ 60DC/3 Series Solid State Interface Relay, DIN Rail Mount
305-03-527
2954154
Manufacturer:Phoenix Contact
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Depth: 75 mm Isolation Voltage: 3500 V LED Display: Yes Length: 102 mm Maximum Forward Voltage: 24 V Maximum Operating Temperature: 60 °C Minimum Operating Temperature: -20 °C Mount Type: DIN Rail Output Type: Electronic Product Type: Solid State Interface Relay Series: EMG 17-OV- 24DC/60DC/3 Standards/Approvals: EAC|IEC 60664|EN 50178 Switching Current: 3 A Switching Voltage: 60 V Terminal Type: Screw Width: 17.5 mm
Previous Article Number
696115
Additional information
Country of origin Germany (DE)
Manufacturer Phoenix Contact
Gross weight (incl. package) 84 Gram
Dimensions (incl. package) 117 x 110 x 29 MM
Customs number 8541.5900
UNSPSC (v5.03) 39121542
EAN 4017918084813


