PHEOS White Safety Helmet Yes, YesYes9772034
9772034 - PHEOS White Safety Helmet Yes, YesYes
305-08-584
9772034
Manufacturer:uvex
New to us
Image is for illustrative purposes only. Please refer to product description.
9772034 - PHEOS White Safety Helmet Yes, YesYes
305-08-584
9772034
Manufacturer:uvex
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Article Information
Accessory Slots: Yes Adjustable: Yes Chin Strap Included: Yes Colour: White Integral Sweatband: Yes Integrated Eye Shield: No Material: Polyethylene Number of Suspension Points: 6 Peak Type: Short Product Type: Safety Helmet Series: PHEOS Standards/Approvals: EN 12492 + EN 397 Suspension Adjustment Type: Wheel Ratchet System Ventilated: Yes
Previous Article Number
733121
Additional information
Country of origin Germany (DE)
Manufacturer uvex
Gross weight (incl. package) 454 Gram
Dimensions (incl. package) 294 x 216 x 210 MM
Customs number 6506.1000
UNSPSC (v5.03) 46181704
EAN 4031101593036


