PHD Series Right Angle Through Hole PCB Header, 28 Contact(s), 2 mm Pitch, 2 Row(s), Shrouded, Male, 3A, 250V, Contacts - 28, Pack of 2 piecesS28B-PHDSS (LF)(SN)
S28B-PHDSS (LF)(SN) - PHD Series Right Angle Through Hole PCB Header, 28 Contact(s), 2 mm Pitch, 2 Row(s), Shrouded, Male, 3A, 250V, Contacts - 28, Pack of 2 pieces
305-22-422
S28B-PHDSS (LF)(SN)
Manufacturer:JST
New to us
Image is for illustrative purposes only. Please refer to product description.
S28B-PHDSS (LF)(SN) - PHD Series Right Angle Through Hole PCB Header, 28 Contact(s), 2 mm Pitch, 2 Row(s), Shrouded, Male, 3A, 250V, Contacts - 28, Pack of 2 pieces
305-22-422
S28B-PHDSS (LF)(SN)
Manufacturer:JST
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Connector System: Wire-to-Board Contact Gender: Male Contact Material: Copper Alloy Contact Plating: Tin Current: 3 A Maximum Operating Temperature: 85 °C Minimum Operating Temperature: -25 °C Mount Type: Through Hole Number of Contacts: 28 Number of Rows: 2 Orientation: Right Angle Pitch: 2 mm Product Type: PCB Header Row Pitch: 2 mm Series: PHD Shrouded/Unshrouded: Shrouded Standards/Approvals: No Termination Type: Solder Voltage: 250 V
Previous Article Number
714615
Additional information
Country of origin Malaysia (MY)
Manufacturer JST
Gross weight (incl. package) 1 Gram
Dimensions (incl. package) 1 x 1 x 1 MM
Customs number 8536.6940
UNSPSC (v5.03) 39121402
EAN 5059041353687
