Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Phase sequence indicator 1kHz AC: 100 ... 690 VPHASECOP 2
PHASECOP 2 - Phase sequence indicator 1kHz AC: 100 ... 690 V, Gossen Metrawatt
176-45-610
PHASECOP 2

Phase sequence indicator 1kHz AC: 100 ... 690 V

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
AC: 100 ... 690 V 
1 kHz
45 Hz
LED 
4x AA 
Kit Contents:Connector CablesProtected PlugsTest ProbesAlligator Clip

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Delivered with case and measurement lines

Family Information

  • Rotational field display and voltage display via light diodes
  • Missing phases and asymmetries can be found

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Gossen Metrawatt
Gross weight (incl. package) 301 Gram
Dimensions (incl. package) 130 x 85 x 75 MM
Customs number 9030.3390
UNSPSC (v5.03) 41113630
EAN 4012932105698