Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Phase Rotation Tester 70Hz AC: 1 ... 400 VP2525
P2525 - Phase Rotation Tester 70Hz AC: 1 ... 400 V, PeakTech
110-95-137
P2525
PeakTech 2525

Phase Rotation Tester 70Hz AC: 1 ... 400 V

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
AC: 1 ... 400 V 
70 Hz
45 Hz
LED 
20 mA
Kit Contents:BatteryCarrying CaseCrocodile ClipManualTest Lead

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Handheld tester for checking phase sequence and rotation
  • LCD-Display will show wether the phase is open or which phase in open at a glance (P2530)

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer PeakTech
Gross weight (incl. package) 530 Gram
Dimensions (incl. package) 225 x 150 x 78 MM
Customs number 9030.3390
UNSPSC (v5.03) 41113630
EAN 4250569400476