Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Phase Rotation Tester 400Hz AC: 40 ... 850 VP01191304
P01191304 - Phase Rotation Tester 400Hz AC: 40 ... 850 V, Chauvin Arnoux
302-57-551
P01191304
C.A 6608

Phase Rotation Tester 400Hz AC: 40 ... 850 V

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
AC: 40 ... 850 V 
400 Hz
15 Hz
Kit Contents:C.A 6608 phase rotation tester1x Carrying Bag3x Test leads3x Crocodile clampsManual

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Comprehensive and easy to use thanks to the colour-coding of the terminals and cables
  • These instrument are ideal for industrial building verification and maintenance teams

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin France (FR)
Manufacturer Chauvin Arnoux
Gross weight (incl. package) 514.9 Gram
Dimensions (incl. package) 205 x 135 x 70 MM
Customs number 9030.3100
UNSPSC (v5.03) 41113630
EAN 3760171413906