Business
Private
CHFExc. Vat
Phase Rotation Tester 400Hz AC: 40 ... 690 V1231933

1231933 - Phase Rotation Tester 400Hz AC: 40 ... 690 V

304-05-188
Manufacturer:RS PRO

New to us
Phase Rotation Tester 400Hz AC: 40 ... 690 V

Image is for illustrative purposes only. Please refer to product description.

1231933 - Phase Rotation Tester 400Hz AC: 40 ... 690 V

304-05-188
Manufacturer:RS PRO

Product specifications
AC: 40 ... 690 V 
400 Hz
15 Hz
LCD 
20 mA

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer RS PRO
Gross weight (incl. package) 500 Gram
Dimensions (incl. package) 214 x 140 x 71 MM
Customs number 9030.8900
UNSPSC (v5.03) 41113630
EAN 5056112290360