3-Phase DC Power Supply Programmable 360V 120A 15kW USB / Ethernet / AnalogueEA-PSI 10360-120 3U
EA-PSI 10360-120 3U - 3-Phase DC Power Supply Programmable 360V 120A 15kW USB / Ethernet / Analogue
303-95-762
EA-PSI 10360-120 3U
Manufacturer:EA Elektro-Automatik
New to us
Image is for illustrative purposes only. Please refer to product description.
EA-PSI 10360-120 3U - 3-Phase DC Power Supply Programmable 360V 120A 15kW USB / Ethernet / Analogue
303-95-762
EA-PSI 10360-120 3U
Manufacturer:EA Elektro-Automatik
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Rack height: 3U
- Control mode CV, CC, CP, CR with fast transition
- Digital control, high resolution with 16bit ADCs and DACs
- Integrated function generator with predefined curves
- Integrated battery test mode
- Photovoltaics test mode, MPPT
- Flexible autoranging power-controlled DC output stages
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
573972
Additional information
Country of origin Germany (DE)
Manufacturer EA Elektro-Automatik
Gross weight (incl. package) 33000 Gram
Dimensions (incl. package) 840 x 560 x 220 MM
Customs number 8504.3220
UNSPSC (v5.03) 39121004
