Business
Private
CHFExc. Vat
3-Phase DC Power Supply Programmable 1kV 40A 15kW USB / Ethernet / AnalogueEA-PSI 11000-40 3U

EA-PSI 11000-40 3U - 3-Phase DC Power Supply Programmable 1kV 40A 15kW USB / Ethernet / Analogue

303-95-765
EA-PSI 11000-40 3U
Manufacturer:EA Elektro-Automatik

New to us
3-Phase DC Power Supply Programmable 1kV 40A 15kW USB / Ethernet / Analogue

Image is for illustrative purposes only. Please refer to product description.

EA-PSI 11000-40 3U - 3-Phase DC Power Supply Programmable 1kV 40A 15kW USB / Ethernet / Analogue

303-95-765
EA-PSI 11000-40 3U
Manufacturer:EA Elektro-Automatik

Product specifications
15 kW
1 kV
1 
208 V
480 V

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Rack height: 3U
  • Control mode CV, CC, CP, CR with fast transition
  • Digital control, high resolution with 16bit ADCs and DACs
  • Integrated function generator with predefined curves
  • Integrated battery test mode
  • Photovoltaics test mode, MPPT
  • Flexible autoranging power-controlled DC output stages

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Gross weight (incl. package) 15000 Gram
Dimensions (incl. package) 840 x 560 x 210 MM
Customs number 8504.3220
UNSPSC (v5.03) 39121004