1 min order
Phase control 230 VACCSR2-15E
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Notes
Assembly Note
Family Information
- Complete phase-angle controlled unit for power control up to 15 A
- Typical applications are direct control of motors, heating and lighting
- Intended for 230 V AC voltage 50/60 Hz
- To prevent the IC from overheating for loads over 5 A, the module must be mounted on a cool surface with heat-dissipative paste
- A fuse can be used to protect the IC from peak currents
- Axle diameter: 6.35 mm
Article Information
Previous Article Number
648004
Paper catalogue
2016/17 p. 34
Paper catalogue
2013/14 p. 95
Additional information
Country of origin Switzerland (CH)
Manufacturer UAL United Automation Ltd
Gross weight (incl. package) 57 Gram
Dimensions (incl. package) 100 x 70 x 30 MM
Customs number 8537.1092-999
UNSPSC (v5.03) 32101619