Business
Private
CHFexc. VAT
All
Cart
All
Product listing

Source Measure Units, NGU Series, Rohde & Schwarz

Jump to: Features | Product listing

Thanks to their extremely high accuracy and fast load recovery time, the R&S®NGU source measure units (SMU) are perfect for challenging applications. A special ammeter design is used to precisely measure current drains from nA to A in one pass – no need to make multiple measurement sweeps. The instruments’ short recovery times enable them to handle fast load changes that occur, for example, when mobile communications devices switch from sleep mode to transmit mode. With high speed data acquisition, every detail is detected down to 2 μs resolution. The R&S®NGU source measure units provide two- or four-quadrant architecture, allowing them to function both as a source and a sink to simulate batteries and loads.

Features
  • Fast load regulation
  • Minimum residual ripple and low noise
  • Galvanically isolated, floating channels
  • Output stage isolated with relays
  • Voltage priority and current priority mode
  • High speed data acquisition (FastLog function)
  • Protection functions to safeguard the instrument and DUT
Product listing
  • Product Status
  • Voltage Measuring Range
NO FILTERS SELECTEDRefine your results using the filters below
Order By
Close
Best match Manufacturer A-Z Manufacturer Z-A Price: Low to High Price: High to Low
Sort by
Best match
PRODUCT
STOCK
PRICE
Offer
Two-Quadrant Source Measure Unit Package, 1x 60W, 10 uA ... 10 A
Two-Quadrant Source Measure Unit Package, 1x 60W, 10 uA ... 10 A

CHF 7’465.50

CHF 8’295.00

(excl. VAT)

Save 10 %

Art.Nr.   302-00-766
MPN.   NGU201COM
Manufacturer:  Rohde & Schwarz
Four-Quadrant Source Measure Unit with IEEE-488, 1x 60W, 10 uA ... 10 A
Four-Quadrant Source Measure Unit with IEEE-488, 1x 60W, 10 uA ... 10 A

CHF 7’749.00

(excl. VAT)

Art.Nr.   302-00-767
MPN.   NGU401-G
Manufacturer:  Rohde & Schwarz
Two-Quadrant Source Measure Unit with IEEE-488, 1x 60W, 10 uA ... 10 A
Two-Quadrant Source Measure Unit with IEEE-488, 1x 60W, 10 uA ... 10 A

CHF 8’347.50

(excl. VAT)

Art.Nr.   302-00-764
MPN.   NGU201-G
Manufacturer:  Rohde & Schwarz
Four-Quadrant Source Measure Unit Package, 1x 60W, 10 uA ... 10 A
Four-Quadrant Source Measure Unit Package, 1x 60W, 10 uA ... 10 A

CHF 7’633.50

(excl. VAT)

Art.Nr.   302-00-769
MPN.   NGU401COM
Manufacturer:  Rohde & Schwarz
Two-Quadrant Source Measure Unit, 1x 60W, 10 uA ... 10 A
Two-Quadrant Source Measure Unit, 1x 60W, 10 uA ... 10 A

CHF 7’875.00

(excl. VAT)

Art.Nr.   302-00-765
MPN.   NGU201-P
Manufacturer:  Rohde & Schwarz
Four-Quadrant Source Measure Unit, 1x 60W, 10 uA ... 10 A
Four-Quadrant Source Measure Unit, 1x 60W, 10 uA ... 10 A

CHF 7’276.50

(excl. VAT)

Art.Nr.   302-00-768
MPN.   NGU401-P
Manufacturer:  Rohde & Schwarz