1 min order
Outlet Strip 8x CH Type J (T13) Socket - CH Type J (T12) Plug Black 3mRND 465-00215
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
Power distribution for network and data cabinets
- With 10 A protector (thermo fuse)
- Reconnectable with internal supply terminals
- Impact resistant and halogen-free case
- Flexible positioning in racks, rear walls and housing frame
- Fastening clips included
- In accordance with the Swiss Ordinance on Low-Voltage Electrical Equipment (CVEO), approved by the Swiss Federal Inspectorate for Heavy Current Installations
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
- Assembled & tested in Switzerland
Previous Article Number
279620
Additional information
Country of origin China (CN)
Manufacturer RND
Gross weight (incl. package) 940 Gram
Dimensions (incl. package) 540 x 80 x 80 MM
Customs number 8536.6952
UNSPSC (v5.03) 26121536
EAN 653415237617